Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
20J18KE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
18 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
46.8 x 10 mm
Terminal Pitch:
N/R
Res Wirewound 18K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
20J18KE
IN STOCK:
120
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$3.01
$75.250
100
$2.45
$245.000
250
$2.34
$585.000
500
$2.24
$1,120.000
1,000
$2.14
$2,140.000
2,500
$2.09
$5,225.000
5,000
$2.03
$10,150.000
7,500
+
$2.00
$15,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20J15KE
Res Wirewound 15K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
530002-3
DUO TYNE FLAG TERMINAL
2-520181-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x ...
93PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole...
09-9076-1-03
PC JACK - NON-INSULATED - FEED THRU