Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
20J40RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
40 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
47.2 x 10 mm
Terminal Pitch:
N/R
Res Wirewound 40 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
20J40RE
IN STOCK:
65
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.79
$44.750
100
$1.52
$152.000
250
$1.47
$367.500
500
$1.41
$705.000
1,000
$1.35
$1,350.000
2,500
$1.30
$3,250.000
5,000
$1.27
$6,350.000
7,500
+
$1.25
$9,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
MSS430004
Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
A420-065801-00
DC frame solenoid – 12 VDC - 45.7 Ohm – 3,3 W - 263 mA - Continuous duty cycle - Size: 1.5...
24-6337-8800
WireClean Spool Sn63Pb37