Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
212-11E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
11
Pole Throw Configuration:
SP11T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
20@150VAC 20VDC A
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Search Keywords:
21211E
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$250.25
$250.250
2
$228.92
$457.840
3
$221.83
$665.490
4
$218.50
$874.000
5
+
$215.22
$1,076.100
Product Guides