Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
212-3E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
20@150VAC 20VDC A
Switch Rotary SP3T 3 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Search Keywords:
2123E
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$139.07
$139.070
2
$136.98
$273.960
3
$134.93
$404.790
4
$132.90
$531.600
5
+
$130.24
$651.200
Product Guides