212-3T2E
OhmiteSwitch Rotary SP3T 3 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
212-3T2E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
20@150VAC 20VDC A
The OHMITE part 212-3T2E is a high-quality rotary switch designed for versatile applications. This switch features a sturdy construction with a quick connect/solder terminal and a 3 flatted shaft for easy operation. With its SP3T (Single Pole, 3 Throw) configuration, it provides options for multiple circuit connections. With a maximum rating of 20A for 150VAC (Alternating Current) and 20VDC (Direct Current), this switch ensures a reliable and efficient performance. Whether you need to control circuits in industrial, automotive, or electronic applications, this OHMITE switch is a dependable choice.
Search Keywords:
2123T2E
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$427.26
$427.260
2
$420.85
$841.700
3
$363.24
$1,089.720
4
$345.08
$1,380.320
5
+
$327.83
$1,639.150
Product Guides