212-4
OhmiteSwitch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
212-4
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
20@150VAC 20VDC A
The OHMITE part 212-4 is a high-quality rotary switch specially designed for switching purposes. It features a Single Pole 4 Throw (SP4T) configuration, making it perfect for applications that require the ability to connect or disconnect four different circuits.This switch is equipped with a reliable and durable flatted shaft, ensuring smooth and precise operation. It offers the convenience of both quick connect and solder options for easy installation.With its impressive current and voltage ratings of 20A and 150VAC/20VDC respectively, this switch is suitable for a wide range of industrial and electrical projects.Whether you need to connect or disconnect multiple circuits, the OHMITE part 212-4 is designed to meet your needs efficiently and reliably.
Search Keywords:
2124
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$149.14
$149.140
5
$138.36
$691.800
10
$132.64
$1,326.400
25
$129.08
$3,227.000
50
$124.11
$6,205.500
75
$122.25
$9,168.750
100
+
$120.41
$12,041.000
Product Guides