Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
212-5
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
20@150VAC 20VDC A
Switch Rotary SP5T 5 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Search Keywords:
2125
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
127
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$141.61
$141.610
5
$134.23
$671.150
10
+
$127.92
$1,279.200
Product Guides