help desk software
DATA SHEET

21J3R0E

Ohmite

Res Wirewound 3 Ohm 5% 1W ±50ppm/°C Vitreous Enamel AXL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
21J3R0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
3 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.7 x 4 mm
Terminal Pitch:
N/R
Res Wirewound 3 Ohm 5% 1W ±50ppm/°C Vitreous Enamel AXL
Search Keywords:
21J3R0E
IN STOCK: 233
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
75
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$7.98
$199.500
50
$7.58
$379.000
75
$7.20
$540.000
125
$6.84
$855.000
200
$6.50
$1,300.000
250 +
$6.18
$1,545.000
Tools/3D Models
Product Guides