Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
23J120
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
120 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
12.7 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 120 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
23J120
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
653
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$1.992
$19.920
100
$1.400
$140.000
250
$1.294
$323.500
500
$1.233
$616.500
1,000
$1.116
$1,116.000
5,000
+
$1.070
$5,350.000
Product Guides