help desk software
DATA SHEET

23J1R5

Ohmite

Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
23J1R5
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
1.5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
12.7 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 192
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.462
$24.620
100
$1.729
$172.900
250
$1.598
$399.500
500
$1.410
$705.000
1,000
$1.380
$1,380.000
5,000 +
$1.373
$6,865.000
Tools/3D Models
Product Guides