Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
23J3K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
3 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
13.1 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 3K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
23J3K0E
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
On Order:
400
can ship 12/30/24
Minimum Order:
25
Available in less than min:
7
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$2.343
$2.343
25
$2.130
$53.250
100
$1.760
$176.000
250
$1.680
$420.000
500
$1.640
$820.000
1,000
$1.550
$1,550.000
2,500
$1.520
$3,800.000
5,000
$1.480
$7,400.000
7,500
+
$1.460
$10,950.000
Product Guides