Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
23J470E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
470 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
13.1 x 5.6 mm
Terminal Pitch:
N/R
OHMITE part 23J470E is a high-quality resistor designed for various electronic applications. With a resistance of 470 Ohm and a 5% tolerance, this wirewound resistor offers excellent precision and stability. It has a power rating of 3W, ensuring optimal performance and reliability. The ±30ppm/°C temperature coefficient guarantees minimal resistance changes with temperature variations. Encased in a vitreous enamel coating, this resistor provides enhanced protection against moisture and environmental factors. Its AXL (Axial Leads) configuration facilitates easy installation and connection. Trust OHMITE part 23J470E for dependable and accurate resistor solutions.
Search Keywords:
23J470E
IN STOCK:
1,150
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.152
$28.800
250
$0.936
$234.000
500
$0.894
$447.000
1,000
$0.856
$856.000
2,500
$0.821
$2,052.500
5,000
$0.799
$3,995.000
7,500
$0.787
$5,902.500
10,000
+
$0.775
$7,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.320.0253.1
Conn Terminal Block F 2 POS 5mm ST Thru-Hole
25.320.0353.1
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.
25.320.0453.1
Pluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A.
25.320.0853.1
Pluggable Terminal Block - 5 mm - 8 Positions - 12AWG - 15 A.
25.320.0653.1
Pluggable Terminal Block - 5 mm - 6 Positions - 12AWG - 15 A.