Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
23J4R0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
4 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
13.1 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 4 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
Search Keywords:
23J4R0E
IN STOCK:
633
Ships today, if you order in
Manufacturer Stock:
50
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
25
$1.53
$38.250
250
$1.25
$312.500
500
$1.19
$595.000
1,000
$1.14
$1,140.000
2,500
$1.09
$2,725.000
5,000
$1.06
$5,300.000
7,500
$1.05
$7,875.000
10,000
+
$1.03
$10,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAY16-1002F4LF
Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Co...
20J10RE
Through Hole Resistor - 10 ohm - 20 Series - 10 W - ± 5% - Axial Leaded - 720 V.
EEU-FC1J221S
Electrolytic Aluminum Capacitor - 220 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 1285...
ERA-6AEB80R6V
Res Thin Film 0805 80.6 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RN73C1J412KBTD
RN 0603 412K 0.1% 10PPM 5K RL