Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
23J6K8
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
6.8 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
12.7 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 6.8K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
23J6K8
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
25
Available in less than min:
12
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$5.214
$5.214
25
$4.740
$118.500
100
$3.826
$382.600
250
$3.649
$912.250
500
$3.573
$1,786.500
1,000
$3.555
$3,555.000
2,500
$3.537
$8,842.500
5,000
$3.520
$17,600.000
7,500
+
$3.502
$26,265.000
Product Guides