Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J100E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 100 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
25J100E
IN STOCK:
543
Can Ship immediately
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
25
$1.57
$39.250
250
$1.28
$320.000
500
$1.22
$610.000
1,000
$1.17
$1,170.000
2,500
$1.12
$2,800.000
5,000
$1.09
$5,450.000
7,500
$1.08
$8,100.000
10,000
+
$1.06
$10,600.000
Product Guides