Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J1K5E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
1.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 1.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
25J1K5E
IN STOCK:
69
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$1.793
$1.793
25
$1.630
$40.750
100
$1.390
$139.000
250
$1.350
$337.500
500
$1.290
$645.000
1,000
$1.240
$1,240.000
2,500
$1.190
$2,975.000
5,000
$1.160
$5,800.000
7,500
+
$1.140
$8,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
321527B00000G
Heat Sink Passive TO-5/TO-39 Aluminum 35.2°C/W Black Anodized
183
Bushing Mount Shaft Lock - For Shaft Size 1/8" - 9/16" Length - 11/32" Male Hex - 5/16" Fe...
45F3K0E
Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
RES1K0E
Res Wirewound Rheostat 1K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm...