Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J250E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
250 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 250 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
25J250E
IN STOCK:
43
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.475
$36.875
250
$1.198
$299.500
500
$1.145
$572.500
1,000
$1.096
$1,096.000
2,500
$1.051
$2,627.500
5,000
$1.023
$5,115.000
7,500
$1.007
$7,552.500
10,000
+
$0.992
$9,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3329H-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hol...
354940-1
PRO-CRIMPER III FRAME W/O DIES
BOR1
1-RELAY OUTPUT MODULE REV.10
FC9Y-LP2CDW
Windldr Plc Programming Software
GT3F-2EAF20
Time Delay Relay DPDT Timer Instrument 100VAC 240VAC Relay Output