Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J270
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
270 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 270 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
25J270
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
54
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$2.908
$2.908
25
$2.644
$66.100
250
$1.690
$422.500
500
$1.612
$806.000
1,000
$1.560
$1,560.000
2,500
$1.542
$3,855.000
5,000
$1.534
$7,670.000
7,500
$1.526
$11,445.000
10,000
+
$1.519
$15,190.000
Product Guides