help desk software
DATA SHEET

25J470E

Ohmite

Res Wirewound 470 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J470E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
470 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 470 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
25J470E
IN STOCK: 625
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.475
$36.875
250
$1.198
$299.500
500
$1.145
$572.500
1,000
$1.096
$1,096.000
2,500
$1.051
$2,627.500
5,000
$1.023
$5,115.000
7,500
$1.007
$7,552.500
10,000 +
$0.992
$9,920.000
Tools/3D Models
Product Guides