Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J47R
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
47 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 47 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
25J47R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
104
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$2.983
$74.575
250
$1.946
$486.500
500
$1.904
$952.000
1,000
$1.865
$1,865.000
2,500
$1.855
$4,637.500
5,000
$1.846
$9,230.000
7,500
$1.837
$13,777.500
10,000
+
$1.828
$18,280.000
Product Guides