Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J47RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
47 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
The OHMITE part 25J47RE is a reliable and high-quality wirewound resistor with a resistance value of 47 Ohms and a tolerance of 5%. Its power rating is 5W, making it suitable for a wide range of applications. The resistor features a temperature coefficient of ±30ppm/°C, ensuring stable and accurate performance even in varying environmental conditions. Encased in a durable vitreous enamel coating, this resistor offers excellent protection against moisture, dust, and other contaminants. With a convenient AXL axial lead connection, it is easy to install and integrate into your circuit design. Trust the OHMITE 25J47RE resistor to provide precise and consistent electrical resistance for your projects.
Search Keywords:
25J47RE
IN STOCK:
1,054
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.531
$38.275
250
$1.251
$312.750
500
$1.216
$608.000
1,000
$0.922
$922.000
2,500
$0.898
$2,245.000
5,000
$0.889
$4,445.000
7,500
$0.880
$6,600.000
10,000
+
$0.871
$8,710.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
25J270E
Res Wirewound 270 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
7592K6
Toggle Switch - DPDT - Two-pole - On-On - Non Illuminated - 7500 Series - 6A at 125V, 3A a...
2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
B20J50RE
Res Wirewound 50 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
B20J5R0E
Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL