Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J4R0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
4 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 4 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Search Keywords:
25J4R0E
IN STOCK:
430
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.82
$45.500
100
$1.52
$152.000
250
$1.48
$370.000
500
$1.41
$705.000
1,000
$1.35
$1,350.000
2,500
$1.29
$3,225.000
5,000
$1.26
$6,300.000
7,500
+
$1.24
$9,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RES100E
Res Wirewound Rheostat 100 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2m...
6SX7-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A...
L25J3R0E
Res Wirewound 3 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
09-62-3123
Conn Socket Strip SKT 12 POS 3.96mm Solder ST Thru-Hole KK® Tray
SZL-VL-S-F-N-M
VL Limit Switch _COIL SPRING+ PLASTIC ROD