Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
25J7R5E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
7.5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.8 x 7 mm
Terminal Pitch:
N/R
Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Search Keywords:
25J7R5E
IN STOCK:
852
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.56
$39.000
250
$1.28
$320.000
500
$1.23
$615.000
1,000
$1.18
$1,180.000
2,500
$1.13
$2,825.000
5,000
$1.11
$5,550.000
7,500
$1.09
$8,175.000
10,000
+
$1.07
$10,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3252W-1-205
Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin ...
1104
Conn Heavy Duty Terminal Blocks 8 POS 11.1mm Screw Panel Mount 65A
L25J100E
Res Wirewound 100 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
SNU202K504R-F
Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 73.152mm) Solder Lug Aluminum Oval Can 7...
LY4NDC100110
Electromechanical Relay 100/110VDC 6.9KOhm 10A 4PDT (28x41.5x42.4)mm Socket General Purpos...