Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
30J15RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
15 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
46.8 x 10.3 mm
Terminal Pitch:
N/R
OHMITE part 30J15RE is a reliable and high-quality Res wirewound resistor with a resistance of 15 Ohms. This resistor has a tolerance of 5% and can handle up to 10 Watts of power. It is designed with an axial lead style, ensuring easy installation and connection. With its excellent performance and durability, this OHMITE resistor is suitable for a wide range of applications in various electronic circuits.
Search Keywords:
30J15RE
IN STOCK:
2,300
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$2.98
$74.500
100
$2.45
$245.000
250
$2.35
$587.500
500
$2.26
$1,130.000
1,000
$2.17
$2,170.000
2,500
$2.12
$5,300.000
5,000
$2.07
$10,350.000
7,500
+
$2.03
$15,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284041-2
TERMINAL BLOCK VERTICAL PLUG S
5-103168-3
10 MODII HDR DRST SHRD .100CL
MF-RX065/72-0
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bu...
87782-3003
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
1755736
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...