312-10E
OhmiteSwitch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-10E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
28.58 mm
Dimension:
84.14 x 84.14 x 79.38 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
30@300VAC 20VDC A
The OHMITE part 312-10E is a versatile rotary switch suitable for a wide range of applications. It features a single pole, ten throw (SP10T) configuration, making it ideal for selecting between numerous circuits or functions. The switch comes with a flatted shaft and offers both quick connect and soldering options for easy installation. With a substantial rating of 30A at 300VAC and 20VDC, this switch can handle high-current and high-voltage operations with ease. Its robust construction ensures reliable performance and long-lasting durability. Whether you need to control various circuits or systems, the OHMITE 312-10E is a reliable and efficient choice.
Search Keywords:
31210E
IN STOCK:
10
Can Ship immediately
On Order:
20
can ship 12/23/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$258.14
$258.140
2
$254.27
$508.540
3
$250.45
$751.350
4
$246.69
$986.760
5
+
$224.83
$1,124.150
Product Guides
CUSTOMERS
ALSO BOUGHT
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
320749
Spade Flange Tongue Terminal - 22 to 16 AWG - M3.5 / #6 Stud Size - 3.51 mm (.138 in) Stud...
19101-10UL
Switch Rotary SP10T 10 Flatted Shaft Faston 15A 220VAC 120VDC
531-SWH
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...