help desk software
DATA SHEET

312-10T2

Ohmite

Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-10T2
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
28.58 mm
Dimension:
84.14 x 84.14 x 79.38 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
30@300VAC 20VDC A
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords:
31210T2
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
14 Weeks
Tools/3D Models
Product Guides