Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-10T2E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
28.58 mm
Dimension:
84.14 x 84.14 x 79.38 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
30@300VAC 20VDC A
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords:
31210T2E
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$573.20
$1,146.400
3
$470.32
$1,410.960
4
$418.88
$1,675.520
5
+
$410.50
$2,052.500
Product Guides