help desk software
DATA SHEET

312-3E

Ohmite

Switch Rotary SP3T 3 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-3E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
28.58 mm
Dimension:
84.14 x 84.14 x 79.38 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
30@300VAC 20VDC A
Switch Rotary SP3T 3 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords:
3123E
IN STOCK: 2
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$263.11
$263.110
2
$240.69
$481.380
3
$237.08
$711.240
4
$230.92
$923.680
5 +
$227.46
$1,137.300
Tools/3D Models
Product Guides