Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-4E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
28.58 mm
Dimension:
84.14 x 84.14 x 79.38 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
30@300VAC 20VDC A
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords:
3124E
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$178.80
$357.600
3
$176.12
$528.360
4
$173.48
$693.920
5
+
$170.01
$850.050
Product Guides