help desk software
DATA SHEET

312-4T2

Ohmite

Model 312 Tap Switch 30A 300V/Box Ohmite |Ohmite 312-4T2

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-4T2
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Model 312 Tap Switch 30A 300V/Box Ohmite |Ohmite 312-4T2
Search Keywords:
3124T2
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$382.12
$382.120
2
$370.29
$740.580
3
$358.98
$1,076.940
4
$353.60
$1,414.400
5 +
$348.29
$1,741.450
Tools/3D Models
Product Guides