help desk software
DATA SHEET

312-5E

Ohmite

Model 312 Tap Switch 30A 300V | Ohmite 312-5E

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-5E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Model 312 Tap Switch 30A 300V | Ohmite 312-5E
Search Keywords:
3125E
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$295.05
$295.050
2
$272.60
$545.200
3
$266.80
$800.400
4
$262.80
$1,051.200
5 +
$237.43
$1,187.150
Tools/3D Models
Product Guides