Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
312-6
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Number of Positions:
6
Pole Throw Configuration:
SP6T
Actuator Length:
28.58 mm
Dimension:
84.14 x 84.14 x 79.38 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
30@300VAC 20VDC A
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords:
3126
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$326.52
$326.520
2
$321.62
$643.240
3
$316.80
$950.400
4
$312.04
$1,248.160
5
+
$305.80
$1,529.000
Product Guides