Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
40F100E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
100 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
48.3 x 10.3 mm
Terminal Pitch:
N/R
Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
40F100E
IN STOCK:
541
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.67
$41.750
100
$1.40
$140.000
250
$1.36
$340.000
500
$1.30
$650.000
1,000
$1.24
$1,240.000
2,500
$1.19
$2,975.000
5,000
$1.16
$5,800.000
7,500
+
$1.14
$8,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
204-0016-000
Connector Accessory - Actuating Handle Kit - Glass Filled Thermoplastic
27E462
Relay Accessories Phenolic Relay Socket for Industrial Relay
KUP-11D11-24
Power Relay 24VDC 5A DPDT(39.4x35.7x50)mm Socket
YR1B1K0CC
Precision Metal Film Resistors - 1 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hol...
A265-3.80T2K