help desk software
DATA SHEET

40F10K

Ohmite

Res Wirewound 10K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
40F10K
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
10 KOhm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
41.7 x 10.3 mm
Terminal Pitch:
N/R
Res Wirewound 10K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
40F10K
  This product is NOT RoHS Compliant.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 14
Ships today, if you order in
You may purchase in-stock quantity up to 14
Minimum Order:
25
Available in less than min:
14
Factory Lead-Time
17 Weeks
Tools/3D Models
Product Guides