Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
40J22R
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
22 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
41.7 x 10.3 mm
Terminal Pitch:
N/R
Res Wirewound 22 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
40J22R
Possible Replacement options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
You may purchase in-stock quantity up to 8
Minimum Order:
25
Available in less than min:
8
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$1.958
$1.958
25
$1.780
$44.500
100
$1.510
$151.000
250
$1.460
$365.000
500
$1.400
$700.000
1,000
$1.340
$1,340.000
2,500
$1.290
$3,225.000
5,000
$1.260
$6,300.000
7,500
+
$1.240
$9,300.000
Product Guides