Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
40J22RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
22 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
48.3 x 10.3 mm
Terminal Pitch:
N/R
Res Wirewound 22 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
40J22RE
Possible Replacement options available. See Alternatives
IN STOCK:
975
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.87
$46.750
100
$1.56
$156.000
250
$1.52
$380.000
500
$1.45
$725.000
1,000
$1.39
$1,390.000
2,500
$1.33
$3,325.000
5,000
$1.29
$6,450.000
7,500
+
$1.27
$9,525.000
Product Guides