Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
412-11E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
11
Pole Throw Configuration:
SP11T
Actuator Length:
28.58 mm
Dimension:
106.36 x 106.36 x 84.14 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
50@300VAC 20VDC A
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Search Keywords:
41211E
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$368.22
$368.220
2
$360.38
$720.760
3
$354.98
$1,064.940
4
$349.65
$1,398.600
5
+
$331.86
$1,659.300
Product Guides