Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
412-12E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
28.58 mm
Dimension:
106.36 x 106.36 x 84.14 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
50@300VAC 20VDC A
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Search Keywords:
41212E
IN STOCK:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$366.24
$366.240
2
$360.75
$721.500
3
$296.00
$888.000
4
$263.62
$1,054.480
5
+
$258.35
$1,291.750
Product Guides