412-7T3E
OhmiteSwitch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
412-7T3E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
7
Pole Throw Configuration:
SP7T
Actuator Length:
28.58 mm
Dimension:
106.36 x 106.36 x 84.14 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
50@300VAC 20VDC A
The OHMITE part 412-7T3E is a high-quality rotary switch designed for various applications. It features a single-pole, seven-throw configuration with a rugged flatted shaft for easy operation. This switch can handle up to 50A at 300VAC or 20VDC, making it ideal for heavy-duty use. It offers quick connect or solder terminals for convenient installation. Trust the reliability and durability of OHMITE products with this versatile SP7T rotary switch.
Search Keywords:
4127T3E
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1,225.45
$1,225.450
2
$1,207.07
$2,414.140
3
$852.05
$2,556.150
4
$674.54
$2,698.160
5
+
$661.05
$3,305.250
Product Guides