Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
41FR50E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
500 mOhm
Tolerance:
1 %
Temperature Coefficient:
±90 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
11.1 x 3.2 mm
Terminal Pitch:
N/R
Res Wirewound 0.5 Ohm 1% 1W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
41FR50E
IN STOCK:
300
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.52
$63.000
100
$2.05
$205.000
250
$1.96
$490.000
500
$1.90
$950.000
1,000
$1.79
$1,790.000
2,500
$1.75
$4,375.000
5,000
$1.70
$8,500.000
7,500
+
$1.68
$12,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146280-6
06 MODII HDR SRST B/A .100CL
TQ2-12V
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
BRT1615P-06-C
Electro Acoustic Transducer 2-Pin
168684J50F-F
Metallized Polyester Capacitor - 0.68uF (+/-) 5% - 50VDC - Radial - Non Inductive - –55°...
2N7002
MOSFET - SOT-23 - 60V - 0.28A - N - 0.35W