Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
41J120E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
120 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
11.1 x 3.2 mm
Terminal Pitch:
N/R
Res Wirewound 120 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
41J120E
IN STOCK:
0
On Order:
350
can ship 12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.52
$63.000
100
$2.05
$205.000
250
$1.96
$490.000
500
$1.90
$950.000
1,000
$1.79
$1,790.000
2,500
$1.75
$4,375.000
5,000
$1.70
$8,500.000
7,500
+
$1.68
$12,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMA-6-R
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
1560251
M12 sealing cap for unoccupied M12 plugs of the sensor/actuator cable - flush-type plugs a...
NM-20-BK
Black Nylon Locking Nut M20 x 1.5
CD20MA-BK
Nickel Plated Brass PG 21 Strain Releif Fitting