help desk software
DATA SHEET

41J27RE

Ohmite

Res Wirewound 27 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
41J27RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
27 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
11.1 x 3.2 mm
Terminal Pitch:
N/R
Res Wirewound 27 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
41J27RE
IN STOCK: 425
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.96
$49.000
100
$1.61
$161.000
250
$1.54
$385.000
500
$1.50
$750.000
1,000
$1.43
$1,430.000
2,500
$1.39
$3,475.000
5,000
$1.36
$6,800.000
7,500 +
$1.34
$10,050.000
Tools/3D Models
Product Guides