Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
41J39RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
39 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
11.1 x 3.2 mm
Terminal Pitch:
N/R
Res Wirewound 39 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.03
$50.750
100
$1.64
$164.000
250
$1.56
$390.000
500
$1.52
$760.000
1,000
$1.43
$1,430.000
2,500
$1.39
$3,475.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000
DOWNLOADS