Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
42J10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 10 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
42J10RE
IN STOCK:
840
Ships today, if you order in
Manufacturer Stock:
250
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
25
$1.446
$36.150
250
$1.190
$297.500
500
$1.140
$570.000
1,000
$1.095
$1,095.000
2,500
$1.053
$2,632.500
5,000
$1.027
$5,135.000
7,500
$1.012
$7,590.000
10,000
+
$0.996
$9,960.000
Product Guides