Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
42J1K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 1K Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
42J1K0E
IN STOCK:
150
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$3.961
$99.025
100
$2.459
$245.900
250
$2.125
$531.250
500
$2.080
$1,040.000
1,000
$2.037
$2,037.000
2,500
$2.017
$5,042.500
5,000
$1.996
$9,980.000
7,500
+
$1.976
$14,820.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5227726-2
ISOLATED BNC SOLDER JACK ASSY
1-102398-8
40 AMPMODU MT ASSY DR .100CL
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
AK178-3
Cable Assembly D-Sub 3.05m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Bag
25FC10
Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount