Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
42J470E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
470 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 470 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
42J470E
IN STOCK:
67
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.21
$55.250
100
$1.80
$180.000
250
$1.72
$430.000
500
$1.67
$835.000
1,000
$1.58
$1,580.000
2,500
$1.53
$3,825.000
5,000
$1.49
$7,450.000
7,500
+
$1.47
$11,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5171637-3
MINI U-M-N-L SOCKET CONT AU
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
967067-1
Connector Accessory - Seal Protector - GET 0.64 Connector System.
030-8614-030
(16,00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power...
192900-0508
Circular Connector - 15 Contact - Polyamide - Female - Receptacle