Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
42J750E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
750 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 750 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.13
$53.250
100
$1.72
$172.000
250
$1.64
$410.000
500
$1.59
$795.000
1,000
$1.50
$1,500.000
2,500
$1.46
$3,650.000
5,000
$1.44
$7,200.000
7,500
+
$1.41
$10,575.000
DOWNLOADS