Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
43F10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
10 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.1 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
43F10RE
IN STOCK:
1,076
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.058
$26.450
250
$0.859
$214.750
500
$0.821
$410.500
1,000
$0.786
$786.000
2,500
$0.753
$1,882.500
5,000
$0.733
$3,665.000
7,500
$0.722
$5,415.000
10,000
+
$0.711
$7,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LEV200A5ANA
Contactors
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
HB24-1.2-AG
AC/DC Power Supply - Single-OUT - 24V - 1.2A - Case B.
D225K1R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 1.0 Ohms