Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
43F900
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
900 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.1 x 5.5 mm
Terminal Pitch:
N/R
Res Wirewound 900 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
25
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$1.869
$18.690
100
$1.306
$130.600
250
$1.207
$301.750
500
$0.864
$432.000
1,000
$0.846
$846.000
5,000
+
$0.828
$4,140.000
DOWNLOADS