Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
43J150
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
150 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.1 x 5.5 mm
Terminal Pitch:
N/R
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
43J150
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
73
Ships today, if you order in
Manufacturer Stock:
26
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
10
$1.650
$16.500
100
$1.320
$132.000
250
$1.165
$291.250
500
$1.076
$538.000
1,000
$1.053
$1,053.000
5,000
+
$1.031
$5,155.000
Product Guides